Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 36 V dc, 12
- RS Stock No.:
- 195-1840
- Mfr. Part No.:
- XS506B1PAL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
- Plus 19 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.60 |
*price indicative
- RS Stock No.:
- 195-1840
- Mfr. Part No.:
- XS506B1PAL2
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc, 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 33.2mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 5 kHz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 5kHz | |
| Short Circuit Overload Protection | Yes | |
| Series | OsiSense XS | |
| Standards Met | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc, 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 33.2mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 5 kHz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Maximum Switching Frequency 5kHz | ||
Short Circuit Overload Protection Yes | ||
Series OsiSense XS | ||
Standards Met CE, CSA, UL | ||
- COO (Country of Origin):
- FR
Inductive Sensor XS5 Ø6.5 - L33MM - STAINLESS - SN1.5MM - 12..24VDC - CABLE 2M
Related links
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO 12
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor NPN NO 12
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc, 12
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor PNP NO, 12
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NC, 5 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO, 5 → 30 V dc
