Banner Ultrasonic Barrel Proximity Sensor, M12, 5 m Detection, PNP/NPN 0-20 mA NO/NC, 10 → 30 V dc
- RS Stock No.:
- 293-352
- Mfr. Part No.:
- QT50UVR3FQ1
- Manufacturer:
- Banner
Subtotal (1 unit)*
€955.95
(exc. VAT)
€1,175.82
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €955.95 |
*price indicative
- RS Stock No.:
- 293-352
- Mfr. Part No.:
- QT50UVR3FQ1
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 5 m | |
| Body Style | Barrel | |
| Analogue Switching Output Type | 0-20 mA | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Detection Range 5 m | ||
Body Style Barrel | ||
Analogue Switching Output Type 0-20 mA | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Ultrasonic sensor designed for efficient positioning applications. Featuring an innovative encapsulated design, this sensor excels in challenging environments, ensuring long-lasting performance. With a unique TEACH-mode programming capability, users can effortlessly tailor sensing limits without the need for complex setup procedures.
Offers multiple configurations for ease of installation
Temperature compensation feature significantly reduces reading errors
Compact design adapts easily to various mounting configurations
Suitable for both discrete outputs and analog signalling options
Temperature compensation feature significantly reduces reading errors
Compact design adapts easily to various mounting configurations
Suitable for both discrete outputs and analog signalling options
Related links
- Banner Ultrasonic Barrel Proximity Sensor 5 m Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN 0-20 mA NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 30 → 300 mm Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 300 → 3000 mm Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 200 t 2000 mm Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 300 → 3000 mm Detection 0-20 mA, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
