Banner Ultrasonic Barrel Proximity Sensor, M30, 2000 mm Detection, PNP 4-20 mA, 12 → 24 V dc
- RS Stock No.:
- 294-015
- Mfr. Part No.:
- T30UIPBQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€605.75
(exc. VAT)
€745.07
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €605.75 |
*price indicative
- RS Stock No.:
- 294-015
- Mfr. Part No.:
- T30UIPBQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 2000 mm | |
| Analogue Switching Output Type | 4-20 mA | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 Integral QD | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 2000 mm | ||
Analogue Switching Output Type 4-20 mA | ||
Digital Switching Output Type PNP | ||
Connection Type M12 Integral QD | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor designed to deliver precise measurements in challenging environments. This sensor employs a simple TEACH-mode programming interface, allowing users to easily set up the device without the need for complicated adjustments. With its robust design, it is ideal for a wide range of applications, from gauging liquid levels to measuring box heights.
Remote TEACH functionality enhances ease of programming and security
Durable construction rated IP67 for use in harsh conditions
Fastresponse time ensures rapid reliable measurement
Versatile application for both liquid level sensing and object detection
Durable construction rated IP67 for use in harsh conditions
Fastresponse time ensures rapid reliable measurement
Versatile application for both liquid level sensing and object detection
Related links
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 15 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 0 → 10 V dc
- Banner Ultrasonic Barrel Proximity Sensor 200 → 2000 mm Detection 0-20 mA, 10 → 30 V dc
