Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor, M5, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 309-890
- Mfr. Part No.:
- DCC05V1.5PSLK
- Manufacturer:
- Di-Soric
Subtotal (1 unit)*
€79.82
(exc. VAT)
€98.18
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.82 |
*price indicative
- RS Stock No.:
- 309-890
- Mfr. Part No.:
- DCC05V1.5PSLK
- Manufacturer:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Cable | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Cable | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- DE
The Di-Soric Inductive proximity sensor with enormous power reserve and especially for the smallest and narrowest of spaces. Highly precise detection in applications with extended switching distance and a compact design
Stainless steel housing
Highly flexible cable
Integrated amplifier
Short circuit protection
Starting pulse suppression
LED
Highly flexible cable
Integrated amplifier
Short circuit protection
Starting pulse suppression
LED
Related links
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Proximity Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor 0.5 → 1 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc