Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor, M8, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 309-894
- Mfr. Part No.:
- DCC08M02PSK-TSL
- Manufacturer:
- Di-Soric
Subtotal (1 unit)*
€48.07
(exc. VAT)
€59.13
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.07 |
*price indicative
- RS Stock No.:
- 309-894
- Mfr. Part No.:
- DCC08M02PSK-TSL
- Manufacturer:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- DE
The Di-Soric Inductive proximity sensor scores in industrial applications with its twofold switching distance and its excellent price-performance ratio. These proximity sensors are available in the housing lengths of 45 mm. They are available with a high-quality sensors with a M8 thread.
Metal connector
Integrated amplifier
Short circuit protection
Starting pulse suppression
LED
Integrated amplifier
Short circuit protection
Starting pulse suppression
LED
Related links
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Proximity Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc