Baumer Proximity Rectangular Ultrasonic Sensor, M8, 3 → 150 mm Detection, 15 → 30 V
- RS Stock No.:
- 338-940
- Mfr. Part No.:
- UNDK 09U6914/D1
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€611.46
(exc. VAT)
€752.10
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €611.46 |
*price indicative
- RS Stock No.:
- 338-940
- Mfr. Part No.:
- UNDK 09U6914/D1
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Proximity | |
| Detection Range | 3 → 150 mm | |
| Body Style | Rectangular | |
| Cable Length | 48.8mm | |
| Supply Voltage | 15 → 30 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Proximity | ||
Detection Range 3 → 150 mm | ||
Body Style Rectangular | ||
Cable Length 48.8mm | ||
Supply Voltage 15 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer ultrasonic distance measuring sensor operates at a sonic frequency of 380 kHz and features a Teach-in adjustment for easy configuration. It includes an alignment aid with a flashing target indication and yellow/red LED indicators for clear status feedback. With a voltage supply range of 15 to 30 VDC and a maximum current consumption of 35 mA, it ensures efficient operation. The sensor provides a voltage output signal of 0…10 V or 10…0 V, making it suitable for precise distance measurement applications.
IP67 rated
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection
Related links
- Baumer Proximity Rectangular Ultrasonic Sensor 3 → 150 mm Detection, 15 → 30 V
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Measuring Sensor 15 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 40 → 400 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 500 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 20 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 100 → 1000 mm Detection, 15 → 30 V
