ifm electronic Inductive Barrel Inductive Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 595-275
- Mfr. Part No.:
- IZ5057
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€87.07
(exc. VAT)
€107.10
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.07 |
*price indicative
- RS Stock No.:
- 595-275
- Mfr. Part No.:
- IZ5057
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor offers reliable and precise sensing solutions for various applications. Designed with a cylindrical housing, this sensor features a sensing range of 1.5mm and operates within an extensive voltage range of 10 to 36 VDC. Its robust construction ensures durability and adaptability in challenging environments. With a protection class of IP 65 and IP 67, it is well-suited for outdoor and industrial use, providing dependable performance. The sensors output function is normally open, making it ideal for integration into automated systems requiring effective object detection. Its compact dimensions of Ø 4mm and L = 40mm allow for easy installation in tight spaces, enhancing its versatility across multiple industries.
Electrical design includes reverse polarity and short circuit protection for enhanced safety
Switching frequency of 2000 Hz ensures rapid response times for efficient operation
Flush mountable design allows for seamless integration into existing frameworks
Materials used include stainless steel housing and durable LED window for robustness
Supplied with mounting clamps to facilitate straightforward installation
Connector features coding A with a compact M8 connection for reliable connectivity
Switching frequency of 2000 Hz ensures rapid response times for efficient operation
Flush mountable design allows for seamless integration into existing frameworks
Materials used include stainless steel housing and durable LED window for robustness
Supplied with mounting clamps to facilitate straightforward installation
Connector features coding A with a compact M8 connection for reliable connectivity
Related links
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
