ifm electronic Inductive Barrel Inductive Proximity Sensor, 1.5 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 595-557
- Mfr. Part No.:
- IZ5064
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.08
(exc. VAT)
€108.34
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.08 |
*price indicative
- RS Stock No.:
- 595-557
- Mfr. Part No.:
- IZ5064
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 1.5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Cable | |
| Supply Voltage | 10 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 1.5 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Cable | ||
Supply Voltage 10 → 36 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor offers a reliable and efficient solution for detecting metallic objects without direct contact. Designed for flush mounting, this cylindrical sensor excels in various applications with its impressive sensing range of 1.5 mm. Built with robust materials, including stainless steel and POM, it ensures durability in challenging environments. With protection class ratings of IP 65 and IP 67, it withstands dust and water ingress, making it ideal for use in industrial settings. Enhanced by features such as reverse polarity protection and overload protection, this sensor guarantees reliable performance and longevity in your operations.
NPN electrical design for effective object detection
Short circuit protection safeguards the device and connected equipment
2000 Hz switching frequency allows for rapid detection enhancing system efficiency
Mounting clamp included for easy installation and setup
Versatile compatibility with a range of materials thanks to a correction factor for various metals
Easily readable LED ring displays switching status to facilitate monitoring
Short circuit protection safeguards the device and connected equipment
2000 Hz switching frequency allows for rapid detection enhancing system efficiency
Mounting clamp included for easy installation and setup
Versatile compatibility with a range of materials thanks to a correction factor for various metals
Easily readable LED ring displays switching status to facilitate monitoring
Related links
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
