ifm electronic Inductive Barrel Inductive Proximity Sensor, 1.5 mm Detection, NPN NC, 10 → 36 V dc
- RS Stock No.:
- 595-555
- Mfr. Part No.:
- IZ5063
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.08
(exc. VAT)
€108.34
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.08 |
*price indicative
- RS Stock No.:
- 595-555
- Mfr. Part No.:
- IZ5063
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 1.5 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Cable | |
| Supply Voltage | 10 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 1.5 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Cable | ||
Supply Voltage 10 → 36 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor designed for precise detection in a variety of industrial applications. Featuring a cylindrical housing, this robust sensor operates efficiently within a sensing range of 1.5 mm, ensuring reliable performance in demanding environments. The product utilises an NPN output function, providing a normally closed circuit for enhanced safety and functionality. With a maximum voltage drop of just 2.5 V, it supports an operating voltage range of 10 to 36 DC, making it versatile for various setups. Its IP 65 and IP 67 protection ratings ensure durability against dust and water ingress, providing peace of mind even in challenging conditions.
NPN output function for reliable normally closed operation
Compact cylindrical design allows for seamless integration into tight spaces
Wide operating voltage range from 10 to 36 DC enhances flexibility
IP 65 and IP 67 protection ratings guarantee durability in harsh environments
Short circuit and overload protection increase device reliability
Flush mountable design simplifies installation and setup
Compliant with EMC standards ensuring electromagnetic compatibility
Mounted features and accessories simplify assembly for users
Compact cylindrical design allows for seamless integration into tight spaces
Wide operating voltage range from 10 to 36 DC enhances flexibility
IP 65 and IP 67 protection ratings guarantee durability in harsh environments
Short circuit and overload protection increase device reliability
Flush mountable design simplifies installation and setup
Compliant with EMC standards ensuring electromagnetic compatibility
Mounted features and accessories simplify assembly for users
Related links
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NO, 10 → 36 V dc
