Omron Inductive Threaded Barrel Proximity Sensor, M12, 9 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 214-7871
- Mfr. Part No.:
- E2E-X9B1T12-M1TJ 0.3M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€64.11
(exc. VAT)
€78.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.11 |
*price indicative
- RS Stock No.:
- 214-7871
- Mfr. Part No.:
- E2E-X9B1T12-M1TJ 0.3M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 9 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 47.1mm | |
| IP Rating | IP67 | |
| Mounting Type | Quasi-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 700Hz | |
| Switching Current | 50 mA | |
| Series | E2EW | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 700 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 9 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 47.1mm | ||
IP Rating IP67 | ||
Mounting Type Quasi-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 700Hz | ||
Switching Current 50 mA | ||
Series E2EW | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 700 Hz | ||
Shielding Shielded | ||
The Omron 9mm 3-wire inductive proximity sensor has nickel-brass body with size M12 including M12 smartclick pig-tail of 0.3m.
High Accuracy
Stable Measurements
High quality and reliability
Stable Measurements
High quality and reliability
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 23 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
