ifm electronic Inductive Threaded Barrel Proximity Sensor, 10 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 158-4868
- Mfr. Part No.:
- IA5062
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.53
(exc. VAT)
€96.59
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.53 |
*price indicative
- RS Stock No.:
- 158-4868
- Mfr. Part No.:
- IA5062
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 92mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT | |
| Width | 20mm | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +80°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 250 mA | |
| Maximum Switching Frequency | 300Hz | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 36 V dc | ||
Length 92mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Housing Material PBT | ||
Width 20mm | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +80°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 250 mA | ||
Maximum Switching Frequency 300Hz | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- RO
Ø 20 mm and 34 mm
Switching distance 10 mm (nb) for Ø 20 mm type
Switching distance 20 mm (nb) for Ø 34 mm type
AC / DC types for direct and alternating voltage
N/O / N/C output function programmable for AC / DC types
Cable outlet can be mounted straight or angled at 90°
Connection via connection terminals
Type Ø 20 mm DC also available with 2 m PVC cable
Fixing bracket included
Switching distance 20 mm (nb) for Ø 34 mm type
AC / DC types for direct and alternating voltage
N/O / N/C output function programmable for AC / DC types
Cable outlet can be mounted straight or angled at 90°
Connection via connection terminals
Type Ø 20 mm DC also available with 2 m PVC cable
Fixing bracket included
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
