Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 264 V

Subtotal (1 unit)*

€103.75

(exc. VAT)

€127.61

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.75

*price indicative

RS Stock No.:
179-9908
Distrelec Article No.:
302-25-556
Mfr. Part No.:
XS530B1MAL2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 264 V ac/dc

Length

53.75mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Width

36mm

Housing Material

Brass

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA, 300 mA

Maximum Switching Frequency

500Hz

Maximum AC Voltage

240V

Switching Frequency

500 Hz

Series

OsiSense XS

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XS5 M30 - L62mm - brass - Sn10mm - 24..240VAC/DC - cable 2m

Related links