Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 264 V ac/dc

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€94.29

(exc. VAT)

€115.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2€94.29
3 +€91.66

*price indicative

RS Stock No.:
772-9834
Mfr. Part No.:
XS8C2A1MAU20
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

1/2"20 UNF

Supply Voltage

20 → 264 V ac/dc

IP Rating

IP65, IP67, IP69K

Length

40mm

Mounting Type

Flush

Housing Material

PBT

Width

72.9mm

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Depth

40mm

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

300Hz

Shielding

Unshielded

Series

OsiSense XS

Switching Frequency

300 Hz

Reverse Polarity Protection

Yes

Maximum AC Voltage

240V

Switching Current

200 mA, 300 mA

Maximum Operating Temperature

+70°C

XS8 Series Inductive Proximity Sensors - Cubic Design


The OsiSense XS range of cubic sensors can be installed quickly and easily on any machine or equipment due to the unique one-click mounting and the rotating detection head. The XS8 series of inductive sensors enable maintenance to be simplified due to the quick mounting/removal LED status indicators that are clearly visible from any direction and from long distance. These inductive proximity sensors are ideal for use in many applications include packaging, material handling, assembly and food & beverage.

Compact design
PNP, NPN or discrete versions available
LED status indicators
Orientation of the head can be adjusted manually and quickly without any special tools
SIL2 certification (Safety Integrity Level 2)

Note

Flush

Related links