Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 264 V
- RS Stock No.:
- 195-1862
- Distrelec Article No.:
- 303-04-286
- Mfr. Part No.:
- XS618B1MAL10
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€115.75
(exc. VAT)
€142.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.75 |
*price indicative
- RS Stock No.:
- 195-1862
- Distrelec Article No.:
- 303-04-286
- Mfr. Part No.:
- XS618B1MAL10
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 10m | |
| Supply Voltage | 20 → 264 V ac/dc, 24 → 240 V ac/dc | |
| Length | 56.15mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 264V | |
| Minimum Operating Temperature | -25°C | |
| Maximum AC Voltage | 240 V, 264V | |
| Maximum Switching Frequency | 251kHz | |
| Shielding | Shielded | |
| Switching Frequency | 1 kHz | |
| Standards Met | CE, CSA, UL | |
| Maximum Operating Temperature | +70°C | |
| Series | OsiSense XS | |
| Switching Current | 200 mA, 300 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 10m | ||
Supply Voltage 20 → 264 V ac/dc, 24 → 240 V ac/dc | ||
Length 56.15mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 264V | ||
Minimum Operating Temperature -25°C | ||
Maximum AC Voltage 240 V, 264V | ||
Maximum Switching Frequency 251kHz | ||
Shielding Shielded | ||
Switching Frequency 1 kHz | ||
Standards Met CE, CSA, UL | ||
Maximum Operating Temperature +70°C | ||
Series OsiSense XS | ||
Switching Current 200 mA, 300 mA | ||
- COO (Country of Origin):
- FR
Inductive Sensor XS6 M18 - L62MM - BRASS - SN8MM - 24..240VAC/DC - CABLE 10M
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
