SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 209-3356
- Mfr. Part No.:
- IME08-02BNSZT0K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3356
- Mfr. Part No.:
- IME08-02BNSZT0K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 41mm | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Series | IME | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Maximum Switching Frequency | 4kHz | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 41mm | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Series IME | ||
Standards Met CE | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Maximum Switching Frequency 4kHz | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, M8 Thread size - IME08-02BNSZT0K
This proximity sensor features inductive technology and is specifically designed in an M8 threaded barrel style. With a compact length of 41mm and a diameter of 8mm, it efficiently detects objects within a precise range of 2mm. This unit operates with a supply voltage ranging from 10 to 30V DC and falls under the IP67 rating, ensuring protection against dust and water ingress, making it suitable for various industrial environments.
Features & Benefits
• Inductive sensing technology provides accurate non-contact detection
• NPN output function allows seamless integration into control systems
• IP67 rating offers robust protection in challenging settings
• Brass, nickel-plated housing ensures durability and resistance to wear
• Operating temperature range of -25 °C to +75 °C suits diverse conditions
• High switching frequency of 4 kHz enhances response times
• NPN output function allows seamless integration into control systems
• IP67 rating offers robust protection in challenging settings
• Brass, nickel-plated housing ensures durability and resistance to wear
• Operating temperature range of -25 °C to +75 °C suits diverse conditions
• High switching frequency of 4 kHz enhances response times
Applications
• Ideal for automation in production lines where space is limited
• Used with machinery to prevent unintended contact between parts
• Suitable for requiring reliable object detection in wet environments
• Effective in various electrical and electronic systems for precise switching
• Used with machinery to prevent unintended contact between parts
• Suitable for requiring reliable object detection in wet environments
• Effective in various electrical and electronic systems for precise switching
How does the inductive sensor ensure accurate detection?
The inductive technology utilised in the sensor creates an electromagnetic field, allowing it to detect metallic objects without physical contact, enhancing safety and efficiency in industrial applications.
What is the significance of the NPN output function in this sensor?
The NPN output function facilitates the direct control of load devices, allowing simple and efficient connectivity with various control circuits, making it a versatile choice for automation tasks.
What environmental conditions can this sensor withstand?
With an operating temperature range of -25 °C to +75 °C and an IP67 rating, it is designed to function effectively in extreme temperatures and operates well in both damp and dusty environments.
How can I install this sensor in my system?
The proximity sensor can be easily mounted using a flush installation method, allowing for integration into existing systems without requiring significant modifications or space.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
