SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 209-3405
- Mfr. Part No.:
- IME08-1B5NSZT0K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3405
- Mfr. Part No.:
- IME08-1B5NSZT0K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 41mm | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Standards Met | CE | |
| Switching Frequency | 4 kHz | |
| Switching Current | 200 mA | |
| Series | IME | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 41mm | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
Standards Met CE | ||
Switching Frequency 4 kHz | ||
Switching Current 200 mA | ||
Series IME | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 1.5mm Detection Range, M8 Thread size - IME08-1B5NSZT0K
This proximity sensor is an inductive device designed to detect metallic objects within a 1.5mm range. With a compact M8 threaded body measuring 41mm in length and 8mm in diameter, it features a brass housing with nickel plating, providing durability and corrosion resistance. This sensor operates effectively within a supply voltage range of 10 to 30V DC and boasts an IP67 rating, making it suitable for challenging environments.
Features & Benefits
• Inductive technology guarantees precise detection of metallic objects
• NPN output type allows for easy integration into various systems
• Flush mount design enhances versatility for installation in tight spaces
• Operates at a maximum switching frequency of 4 kHz for efficient performance
• Shielded housing maintains reliable operation in noisy environments
• Reverse polarity and short circuit overload protection ensure device longevity
• NPN output type allows for easy integration into various systems
• Flush mount design enhances versatility for installation in tight spaces
• Operates at a maximum switching frequency of 4 kHz for efficient performance
• Shielded housing maintains reliable operation in noisy environments
• Reverse polarity and short circuit overload protection ensure device longevity
Applications
• Used for automation in assembly lines to detect product presence
• Utilised in packaging machines for object counting and monitoring
• Applied in robotics for proximity detection during operation
• Effective in conveyor systems for material handling and control
• Utilised in packaging machines for object counting and monitoring
• Applied in robotics for proximity detection during operation
• Effective in conveyor systems for material handling and control
How does the brass housing of this sensor contribute to its performance in industrial settings?
The brass housing provides resistance against corrosion and physical wear, ensuring longevity and reliability in harsh environments, which is critical for consistent performance in industrial applications.
What temperature range can this sensor operate within without compromising functionality?
It operates effectively in temperatures ranging from -25 °C to +75 °C, enabling use in diverse climates and conditions.
Can this device be used in applications that require fast switching times?
Yes, with a maximum switching frequency of 4 kHz, it is well-suited for applications that demand quick response times, such as in automation systems.
What are the implications of the IP67 rating for this sensor in practical use?
The IP67 rating indicates that the sensor is totally dust-tight and can withstand immersion in water, making it ideal for outdoor or wet environments without fear of damage.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
