SICK Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 266-9814
- Mfr. Part No.:
- IME08-2N5NSZW2S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 266-9814
- Mfr. Part No.:
- IME08-2N5NSZW2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Standards Met | CE Certified UKCA | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4kHz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Standards Met CE Certified UKCA | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2.5mm Detection Range, M8 Thread size - IME08-2N5NSZW2S
This proximity sensor is a highly effective inductive sensing device designed for industrial applications. The M8 threaded sensor features a compact barrel design with a length of 52mm and a diameter of 8mm. It operates within a detection range of 2.5mm and is ideal for environments requiring non-flush mounting. Boasting a robust brass nickel-plated housing and an IP67 rating, it ensures durability and functionality in various settings. This sensor is pre-cabled for convenience and supports a supply voltage of 10 to 30V DC.
Features & Benefits
• Inductive technology provides accurate non-contact sensing
• M8 threading allows for easy and secure installation
• NPN output configuration integrates readily with control systems
• IP67 protection ensures reliable performance in harsh environments
• Reverse polarity and short circuit overload protection enhance safety
• M8 threading allows for easy and secure installation
• NPN output configuration integrates readily with control systems
• IP67 protection ensures reliable performance in harsh environments
• Reverse polarity and short circuit overload protection enhance safety
Applications
• Utilised in automation systems for precise object detection
• Effective in packaging machinery to sense material presence
• Used in conveyor systems to monitor product flow
• Applicable in robotic systems for obstacle detection
• Integrated within assembly lines for component verification
• Effective in packaging machinery to sense material presence
• Used in conveyor systems to monitor product flow
• Applicable in robotic systems for obstacle detection
• Integrated within assembly lines for component verification
What materials can this sensor detect effectively?
This sensor can detect metallic objects within its 2.5mm sensing range, making it suitable for various applications involving metal components.
How does the IP67 rating benefit its use in industrial environments?
The IP67 rating indicates complete protection against dust and the ability to withstand temporary immersion in water, ensuring reliable operation in challenging conditions.
What is the maximum switching frequency available for this device?
The maximum switching frequency is 4 kHz, allowing for rapid detection and response in dynamic applications.
What precautions should be taken during installation?
It is essential to ensure that the sensor is securely threaded into position and that the wiring connections are correctly made to avoid installation issues.
Can this sensor be used in extreme temperature conditions?
Yes, it operates effectively within a temperature range of -25°C to +75°C, making it suitable for various environmental conditions.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
