SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection, PNP/NPN, 10 → 30 V dc
- RS Stock No.:
- 267-2125
- Mfr. Part No.:
- UM18-21812E211
- Manufacturer:
- SICK
Subtotal (1 unit)*
€336.63
(exc. VAT)
€414.05
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.63 |
*price indicative
- RS Stock No.:
- 267-2125
- Mfr. Part No.:
- UM18-21812E211
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 1 m | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 58.2mm | |
| IP Rating | IP65, IP67 | |
| Housing Material | Metal | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 18 mm | |
| Minimum Operating Temperature | -25°C | |
| Communication Protocol | IO-LINK | |
| Switching Current | 100 mA | |
| Standards Met | CE, EAC | |
| Series | UM | |
| Switching Frequency | 10 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 10Hz | |
| Maximum Operating Temperature | +70°C | |
| Depth | 18mm | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 1 m | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 58.2mm | ||
IP Rating IP65, IP67 | ||
Housing Material Metal | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Diameter 18 mm | ||
Minimum Operating Temperature -25°C | ||
Communication Protocol IO-LINK | ||
Switching Current 100 mA | ||
Standards Met CE, EAC | ||
Series UM | ||
Switching Frequency 10 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 10Hz | ||
Maximum Operating Temperature +70°C | ||
Depth 18mm | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- DE
SICK UM18 Series Proximity Sensor, Ultrasonic Sensor Technology, 1 m Detection Range - UM18-21812E211
This proximity sensor is an ultrasonic sensing device designed for various industrial applications. Characterised by its threaded barrel design and robust metal housing, this sensor measures 58.2mm in length and 18mm in diameter. It operates within a detection range of up to 1m, making it suitable for a range of automation and control tasks.
Features & Benefits
• Ultrasonic technology ensures accurate distance measurement
• PNP/NPN switching output type simplifies integration into systems
• IP65/IP67 rating provides protection in harsh environments
• Wide supply voltage range enhances compatibility with different systems
• Temperature compensation stabilises performance across varying conditions
• Quick response time of 80 ms improves operational efficiency
• PNP/NPN switching output type simplifies integration into systems
• IP65/IP67 rating provides protection in harsh environments
• Wide supply voltage range enhances compatibility with different systems
• Temperature compensation stabilises performance across varying conditions
• Quick response time of 80 ms improves operational efficiency
Applications
• Utilised in material handling for precise positioning
• Implementation in automatic packaging machinery for distance measurement
• Employed in robotics for obstacle detection
• Integrated into conveyor systems to monitor product spacing
• Implementation in automatic packaging machinery for distance measurement
• Employed in robotics for obstacle detection
• Integrated into conveyor systems to monitor product spacing
How does temperature affect the functionality of this sensor?
It operates effectively across a wide temperature range from -25 °C to +70 °C, maintaining accuracy with temperature compensation features to mitigate fluctuations.
What are the advantages of using a metal housing for this sensor?
The metal housing provides durability and robust protection against physical impacts and environmental factors, ensuring a longer lifespan in demanding applications.
Can multiple sensors be used in proximity without interference?
Yes, the functionality supports synchronisation with up to 20 sensors, allowing for multiplexing without crosstalk, ideal for dense installations.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 10 → 30 V dc
