Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 12 → 24 V dc

Subtotal (1 unit)*

€60.52

(exc. VAT)

€74.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.52

*price indicative

RS Stock No.:
214-7852
Mfr. Part No.:
E2A-S08LS02-WP-B2 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Flush

Maximum DC Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Maximum Operating Temperature

+70°C

Series

E2A

Switching Frequency

1 kHz

The Omron 2mm inductive proximity sensor has shielded stainless steel body with size M8.

High Accuracy
Stable Measurements
High quality and reliability

Related links