Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 805-2692
- Mfr. Part No.:
- E2B-M18KN16-WP-B2 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 15 December 2025
- Plus 24 unit(s) shipping from 10 March 2026
- Plus 7 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-2692
- Mfr. Part No.:
- E2B-M18KN16-WP-B2 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 16 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 56mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 16.4mm | |
| Standards Met | IEC 60529 | |
| Series | E2B | |
| Switching Frequency | 400 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 400Hz | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 16 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 56mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 16.4mm | ||
Standards Met IEC 60529 | ||
Series E2B | ||
Switching Frequency 400 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 400Hz | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Omron E2B Series Proximity Sensor, 12 to 24V DC Supply Voltage, IP67 - E2B-M18KN16-WP-B2 2M
This inductive proximity sensor enhances automation across various industries. With a robust brass housing and an IP67 rating, it provides durability in challenging environments. It offers a detection range of 16mm, facilitating efficient object monitoring. The non-flush mounted design ensures ease of integration into different applications.
Features & Benefits
• Waterproof design minimises maintenance risks in harsh settings
• Operates effectively in extreme temperatures from -25°C to +70°C
• Long 2m cable simplifies installation and placement
• Operates effectively in extreme temperatures from -25°C to +70°C
• Long 2m cable simplifies installation and placement
Applications
• Used in automated assembly lines for object detection
• Utilised in conveyor systems to prevent product jams
• Suitable for detecting presence in manufacturing workflows
• Ideal for electronic safety systems ensuring operational efficiency
• Utilised in conveyor systems to prevent product jams
• Suitable for detecting presence in manufacturing workflows
• Ideal for electronic safety systems ensuring operational efficiency
What is the connection method for this sensor?
The sensor features a pre-cabled connection type for easy installation and integration.
Can this sensor be used in outdoor environments?
Yes, the IP67 rating protects against dust and water immersion, making it suitable for outdoor applications.
What is the maximum load current this sensor can handle?
It can handle a maximum switching current of 200mA, allowing control of various devices.
Is this sensor suitable for high-temperature environments?
Yes, it operates within a temperature range of -25°C to +70°C, suitable for various industrial settings.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
