Omron Inductive Rectangular Proximity Sensor, 2.5 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 214-7876
- Distrelec Article No.:
- 301-37-154
- Mfr. Part No.:
- E2S-Q26 1M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€70.17
(exc. VAT)
€86.31
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.17 |
*price indicative
- RS Stock No.:
- 214-7876
- Distrelec Article No.:
- 301-37-154
- Mfr. Part No.:
- E2S-Q26 1M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Rectangular | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 1m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 23mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 1kHz | |
| Series | E2S | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 50 mA | |
| Depth | 8.9mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Rectangular | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 1m | ||
Supply Voltage 12 → 24 V dc | ||
Length 23mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 1kHz | ||
Series E2S | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 50 mA | ||
Depth 8.9mm | ||
The Omron 2.5mm miniature rectangular inductive is unshielded and has end face sensing including 1m cable
High Accuracy
Stable Measurements
High quality and reliability
Stable Measurements
High quality and reliability
Related links
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Rectangular Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Rectangular Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Rectangular Proximity Sensor PNP NO, 12 → 24 V dc
