Omron Inductive Block Proximity Sensor, 2.5 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 215-7155
- Mfr. Part No.:
- E2S-W26 1M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€70.36
(exc. VAT)
€86.54
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.36 |
*price indicative
- RS Stock No.:
- 215-7155
- Mfr. Part No.:
- E2S-W26 1M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 2.5 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 1m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 23mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Polyacrylate | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 50 mA | |
| Maximum Switching Frequency | 1kHz | |
| Depth | 8mm | |
| Series | E2S | |
| Switching Frequency | 1 kHz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 2.5 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 1m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 23mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Polyacrylate | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Current 50 mA | ||
Maximum Switching Frequency 1kHz | ||
Depth 8mm | ||
Series E2S | ||
Switching Frequency 1 kHz | ||
Shielding Unshielded | ||
Omron E2S Series Proximity Sensor, 12 to 24V DC Supply Voltage, IP67 - E2S-W26 1M
This proximity sensor is designed for automation and industrial applications, offering precise detection in demanding environments. With inductive sensing technology and a detection range of 2.5mm, it is suitable for situations where non-contact sensing is essential. The IP67 rating enables resistance to dust and moisture, making it a suitable choice for various electronic and mechanical systems.
Features & Benefits
• PNP output type supports efficient switching
• Operates within 12 to 24V DC for flexible power options
• Operates within 12 to 24V DC for flexible power options
Applications
• Utilised for object detection in automation systems
• Applicable in assembly lines for component positioning
• Effective for detecting metal objects in manufacturing
• Employed in robotics for precise movement control
• Applicable in assembly lines for component positioning
• Effective for detecting metal objects in manufacturing
• Employed in robotics for precise movement control
What power supply options are compatible with this sensor?
It requires a voltage supply of 12-24V DC for operation.
How fast can it switch?
The sensor has a maximum switching frequency of 1kHz for quick response.
Is it suitable for outdoor use?
Its IP67 rating allows for outdoor applications, providing moisture and dust resistance.
What type of installation is required?
This model is designed for non-flush mounting, allowing for straightforward installation.
Related links
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Rectangular Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
