Omron Inductive Block Proximity Sensor, 2.5 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 215-5372
- Distrelec Article No.:
- 301-37-152
- Mfr. Part No.:
- E2S-Q21 1M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€70.36
(exc. VAT)
€86.54
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.36 |
*price indicative
- RS Stock No.:
- 215-5372
- Distrelec Article No.:
- 301-37-152
- Mfr. Part No.:
- E2S-Q21 1M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Block | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 1m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 31.3mm | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Unshielded | |
| Depth | 8.9mm | |
| Switching Frequency | 1 kHz | |
| Switching Current | 3 → 50 mA | |
| Series | E2S | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Block | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 1m | ||
Supply Voltage 12 → 24 V dc | ||
Length 31.3mm | ||
IP Rating IP67 | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 1kHz | ||
Shielding Unshielded | ||
Depth 8.9mm | ||
Switching Frequency 1 kHz | ||
Switching Current 3 → 50 mA | ||
Series E2S | ||
Maximum Operating Temperature +70°C | ||
This Omron super compact proximity sensor, from the series E2S and with sensing distance of 2.5mm provides stable detection even with workpiece fluctuations.
It consumes low current.
Related links
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Rectangular Proximity Sensor PNP NC, 12 → 24 V dc
