Omron Inductive Block Proximity Sensor, 1.6 mm Detection, PNP NO, 12 → 24 V dc

Subtotal (1 unit)*

€59.06

(exc. VAT)

€72.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.06

*price indicative

RS Stock No.:
215-7153
Mfr. Part No.:
E2S-W15 1M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Technology

Inductive

Detection Range

1.6 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

1m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

25.1mm

IP Rating

IP67

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Series

E2S

Switching Frequency

1 kHz

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Switching Current

50 mA

Depth

6.4mm

The Omron miniature rectangular inductive sensor is the super-compact proximity sensor. It is front face sensing, unshielded sensor. It is pre-wired sensor with cable length of 1m.

It comes with a built-in Amplifier
It has maximum sensing distance of 1.6mm
It offers stable detection even with work piece fluctuations
Its response frequency is 1kHz
It has low current consumption

Related links