Omron Threaded Barrel Proximity Sensor, M8, 4 mm Detection, 12 → 24 V dc

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
804-9220
Mfr. Part No.:
E2A-S08KN04-WP-B2 5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Detection Range

4 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Cable

Housing Material

Stainless Steel

Maximum DC Voltage

32V

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Maximum Operating Temperature

+70°C

Switching Current

200 mA

E2A Standard CENELEC Length Stainless Steel


PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection

Related links