Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 215-5329
- Mfr. Part No.:
- E2A-S08KN04-WP-C1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€60.52
(exc. VAT)
€74.44
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 18 December 2025
- Plus 27 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.52 |
*price indicative
- RS Stock No.:
- 215-5329
- Mfr. Part No.:
- E2A-S08KN04-WP-C1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Unshielded | |
| Depth | 5.8mm | |
| Series | E2A | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1 kHz | |
| Maximum Switching Frequency | 1kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Shielding Unshielded | ||
Depth 5.8mm | ||
Series E2A | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1 kHz | ||
Maximum Switching Frequency 1kHz | ||
Omron E2A Series Proximity Sensor, 4mm Detection Range, 12 to 24V DC Supply Voltage - E2A-S08KN04-WP-C1 2M
This proximity sensor is an inductive device designed for precise detection in various applications. With an M8 threaded configuration, it boasts a detection range of 4mm, making it ideal for non-flush mount scenarios. The robust stainless steel housing ensures durability in challenging environments, while its IP67 rating allows operation in wet conditions. This sensor operates efficiently within a supply voltage range of 12 to 24 V DC and features NPN output functionality, ensuring seamless integration into automated systems.
Features & Benefits
• High-frequency switching rate of 1kHz enhances detection speed
• Non-flush mount design for easy installation in tight spaces
• 4mm detection range sensor ideal for precise object sensing
• 12 to 24 V DC proximity switch supports flexible power options
• Non-flush mount design for easy installation in tight spaces
• 4mm detection range sensor ideal for precise object sensing
• 12 to 24 V DC proximity switch supports flexible power options
Applications
• Utilised in automated machinery for precise object detection
• Ideal for assembly line requiring reliable sensing
• Effective in packaging systems for accurate positioning
• Suitable for use in robotics to detect the presence of objects
• Often integrated into conveyor systems for automated control
• Ideal for assembly line requiring reliable sensing
• Effective in packaging systems for accurate positioning
• Suitable for use in robotics to detect the presence of objects
• Often integrated into conveyor systems for automated control
How does the stainless steel construction benefit in operational environments?
The stainless steel construction provides robust resistance to corrosion and physical damage, ensuring long-lasting performance even in harsh industrial settings.
What are the implications of the NPN output functionality?
The NPN output allows for compatibility with a wide range of control systems, making it suitable for various automation applications where low-side switching is required.
What makes this sensor suitable for use in wet environments?
The IP67 rating indicates it is completely dust-tight and can withstand immersion in water, making it ideal for use in wet or humid conditions without compromising functionality.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 4 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
