Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 479-2589
- Mfr. Part No.:
- E2A-S08KS02-WP-C1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€60.52
(exc. VAT)
€74.44
(inc. VAT)
In Stock
- 198 unit(s) ready to ship from another location
- Plus 57 unit(s) shipping from 24 December 2025
- Plus 43 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.52 |
*price indicative
- RS Stock No.:
- 479-2589
- Mfr. Part No.:
- E2A-S08KS02-WP-C1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67/IP69K | |
| Length | 40mm | |
| Mounting Type | Flush Mount | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 1.5kHz | |
| Standards Met | IEC 60529 | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Series | E2A | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1.5 kHz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67/IP69K | ||
Length 40mm | ||
Mounting Type Flush Mount | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 1.5kHz | ||
Standards Met IEC 60529 | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Series E2A | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1.5 kHz | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
E2A Short Body Stainless Steel M8
Features and benefits
PBTP sensing face material
LED indication
Operating temperature range -40 to +70°C
Supply voltage 12 to 24Vdc
200mA max
EN60947-5-2
Short circuit, surge suppression and reverse polarity protection
Designed and tested for long life
Stainless steel and brass housings
Omron E2A Series Proximity Sensor, 2 mm Detection Range, M8 Thread size - E2A-S08KS02-WP-C1 2M
This proximity sensor is a compact, inductive device designed for reliable detection in various industrial applications. With a robust stainless steel housing and an M8 threaded body style, it is perfectly suited for flush mounting installations. The sensor operates efficiently over a detection range of 2mm and is capable of withstanding extreme conditions, featuring an operating temperature range from -40 °C to +70 °C.
Features & Benefits
• Designed for inductive sensing applications to detect metallic objects
• M8 threaded design enables easy installation in limited spaces
• Pre-cabled connection allows for swift and hassle-free setup
• IP67/IP69K rating ensures resistance to water and dust ingress
• Short circuit overload protection safeguards against electrical faults
• NPN output is ideal for interfacing with various control systems
• M8 threaded design enables easy installation in limited spaces
• Pre-cabled connection allows for swift and hassle-free setup
• IP67/IP69K rating ensures resistance to water and dust ingress
• Short circuit overload protection safeguards against electrical faults
• NPN output is ideal for interfacing with various control systems
Applications
• Ideal for automation processes in manufacturing plants
• Used for object detection in assembly line machinery
• Suitable for robotics where precise positioning is essential
• Employed in packaging machines for reliable operation
• Used for object detection in assembly line machinery
• Suitable for robotics where precise positioning is essential
• Employed in packaging machines for reliable operation
What is the maximum voltage that can be applied to ensure safe operation?
This sensor can operate safely under a maximum DC voltage of 32V, supporting a supply voltage range of 12 to 24V dc.
How does the IP67/IP69K rating benefit operational use?
This rating confirms that the sensor can perform reliably in high-pressure washdown environments, preventing moisture and dust from affecting performance.
What type of current output should be expected during operation?
The device provides a digital switching output with a current of 200 mA, suitable for direct interaction with various electronic systems and controllers.
Can this sensor be used in very low temperatures?
Yes, it is designed to function effectively in temperatures as low as -40 °C, making it suitable for challenging environments.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 32 V dc
