Inductive Rectangular Inductive Proximity Sensor, M12, 40 mm Detection, NPN NO+NC, 48 V
- RS Stock No.:
- 247-455
- Mfr. Part No.:
- 136235 E56ADL40UAD01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€299.00
(exc. VAT)
€367.77
(inc. VAT)
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.00 |
*price indicative
- RS Stock No.:
- 247-455
- Mfr. Part No.:
- 136235 E56ADL40UAD01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 40 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Plug-In Connection M12 | |
| Supply Voltage | 48 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 40 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type NPN | ||
Connection Type Plug-In Connection M12 | ||
Supply Voltage 48 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E56 Proximity Sensor offers precision and reliability for various industrial applications. Engineered for efficiency, this sensor is designed to detect metallic targets at a distance of up to 40 mm, ensuring accurate signalling without physical contact. With its advanced short circuit protection and polarity reversal safeguard, operations can proceed with minimal risk, enhancing safety in your working environment. This product is encapsulated in a robust cuboid plastic enclosure, making it suitable for installation in challenging environments.
Short circuit protection increases safety and reliability
LED indicators provide immediate visual feedback on sensor status
Compact design allows for non flush and versatile mounting options
Designed for a wide ambient temperature range for flexibility in application
Rated for IP67 protection ensuring resistance to dust and water
Quick and easy plug in connection with a M12 interface
LED indicators provide immediate visual feedback on sensor status
Compact design allows for non flush and versatile mounting options
Designed for a wide ambient temperature range for flexibility in application
Rated for IP67 protection ensuring resistance to dust and water
Quick and easy plug in connection with a M12 interface
Related links
- Eaton Inductive Rectangular Proximity Sensor 40 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor NPN NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor 70 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor 25 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 15 mm Detection 48 V
