Omron Inductive Block Proximity Sensor, 1.6 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 266-0072
- Mfr. Part No.:
- E2S-Q11 1M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€72.17
(exc. VAT)
€88.77
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 December 2025
- Plus 2 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.17 |
*price indicative
- RS Stock No.:
- 266-0072
- Mfr. Part No.:
- E2S-Q11 1M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 1.6 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 1m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 20mm | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 5.5mm | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 3 → 50 mA | |
| Series | E2S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 1.6 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 1m | ||
Supply Voltage 12 → 24 V dc | ||
Length 20mm | ||
IP Rating IP67 | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 5.5mm | ||
Maximum Operating Temperature +70°C | ||
Switching Current 3 → 50 mA | ||
Series E2S | ||
- COO (Country of Origin):
- CN
The Omron super-compact proximity sensor E2S it have advanced performance and wide range of selections in a super compact size. Its maximum sensing distance is 2.5 mm and stable detection even with work piece fluctuations.
Only 5.5 x 5.5 mm with a built-in amplifier
Response frequency is 1 kHz
Low current consumption
Response frequency is 1 kHz
Low current consumption
Related links
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Rectangular Proximity Sensor PNP NC, 12 → 24 V dc
