Omron Inductive Block Proximity Sensor, 1.6 mm Detection, NPN NO, 12 → 24 V dc

Image representative of range

Subtotal (1 unit)*

€70.36

(exc. VAT)

€86.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.36

*price indicative

RS Stock No.:
745-6116
Mfr. Part No.:
E2S-Q13 1M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Technology

Inductive

Detection Range

1.6 mm

Body Style

Block

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

1m

Supply Voltage

12 → 24 V dc

Length

25.1mm

IP Rating

IP67

Width

8.4mm

Housing Material

Polyarylate Resin

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Series

E2S

Reverse Polarity Protection

Yes

Switching Current

50 mA

Shielding

Unshielded

Depth

7.9mm

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

COO (Country of Origin):
CN

E2S Subminiature Inductive Sensors


The E2S series of inductive proximity sensor have advanced performance in a supercompact size.

5 x 5.5 mm with a built-in amplifier
Stable detection even with work piece fluctuations
High response frequency 1 kHz

Related links