Omron Inductive Block Proximity Sensor, 1.6 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-7756
- Mfr. Part No.:
- E2S-Q15 1M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€70.36
(exc. VAT)
€86.54
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.36 |
*price indicative
- RS Stock No.:
- 215-7756
- Mfr. Part No.:
- E2S-Q15 1M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 1.6 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 1m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 25.1mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Depth | 6.4mm | |
| Switching Frequency | 1 kHz | |
| Series | E2S | |
| Switching Current | 50 mA | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 1.6 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 1m | ||
Supply Voltage 12 → 24 V dc | ||
Length 25.1mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Depth 6.4mm | ||
Switching Frequency 1 kHz | ||
Series E2S | ||
Switching Current 50 mA | ||
Maximum Switching Frequency 1kHz | ||
Shielding Unshielded | ||
Omron E2S Series Proximity Sensor, 1.6mm Detection Range, 1m Cable Length - E2S-Q15 1M
This proximity sensor is a cutting-edge inductive model designed for precise detection in various applications. Housed in a robust block style, it measures 20mm in length and features a non-flush mounting type. With an impressive inductive sensor detection range of 1.6mm, it operates effectively within a supply voltage range of 12 to 24 V DC, making it suitable for a range of industrial settings.
Features & Benefits
• High detection range of 1.6mm enhances operational accuracy
• PNP output configuration for straightforward integration
• Compact block design fits easily into tight spaces
• Reverse polarity protection safeguards against incorrect connections
• PNP output configuration for straightforward integration
• Compact block design fits easily into tight spaces
• Reverse polarity protection safeguards against incorrect connections
Applications
• Utilised in automation systems for object detection
• Ideal for position sensing in machinery
• Used in assembly lines for quality control
• Suitable for use in harsh manufacturing environments
• Integrated with robotic systems for precise movement tracking
• Ideal for position sensing in machinery
• Used in assembly lines for quality control
• Suitable for use in harsh manufacturing environments
• Integrated with robotic systems for precise movement tracking
What makes the sensor suitable for use in demanding external environments?
The IP67 rating ensures that it remains functional even when exposed to moisture and dust, making it ideal for use in outdoor or challenging industrial conditions.
How does the sensing technology contribute to efficiency in automation tasks?
Inductive sensing technology allows it to detect metallic objects quickly, facilitating faster response times during automated processes, which enhances overall productivity.
What are the benefits of using a PNP output configuration with this sensor?
A PNP output allows for easier compatibility with most control systems, simplifying integration into existing setups and reducing installation time.
How does the operating temperature range affect the sensor's application?
The wide operating temperature range of -25°C to +70°C makes this sensor versatile, allowing it to perform reliably in both cold and hot conditions typical of various industrial environments.
Related links
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
