Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 24 → 240 V
- RS Stock No.:
- 221-1662
- Mfr. Part No.:
- XS4P30MA230L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€118.90
(exc. VAT)
€146.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.90 |
*price indicative
- RS Stock No.:
- 221-1662
- Mfr. Part No.:
- XS4P30MA230L2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 24 → 240 V ac/dc | |
| IP Rating | IP68 | |
| Length | 62mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 1 kHz, 25 Hz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 300 mA, 200 mA | |
| Maximum Switching Frequency | 1 kHz, 25Hz | |
| Shielding | Unshielded | |
| Depth | 30mm | |
| Series | XS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 24 → 240 V ac/dc | ||
IP Rating IP68 | ||
Length 62mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 1 kHz, 25 Hz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 300 mA, 200 mA | ||
Maximum Switching Frequency 1 kHz, 25Hz | ||
Shielding Unshielded | ||
Depth 30mm | ||
Series XS | ||
- COO (Country of Origin):
- FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Body type Fixed
Detector flush mounting
acceptance
Non flush mountable
Material Plastic
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
15 mm
Discrete output function 1 NO
Output circuit type AC/DC
Electrical connection Cable
Cable length 10 m
Detector flush mounting
acceptance
Non flush mountable
Material Plastic
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
15 mm
Discrete output function 1 NO
Output circuit type AC/DC
Electrical connection Cable
Cable length 10 m
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V dc
- Telemecanique Sensors Inductive Barrel Proximity Sensor 15 mm Detection 24 → 240 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V
