Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 2-Wire NC, 10 → 30 V dc

Subtotal (1 unit)*

€113.93

(exc. VAT)

€140.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.93

*price indicative

RS Stock No.:
262-8721
Mfr. Part No.:
E2EQ-X3D28 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

250 Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

250Hz

Switching Current

3 → 100 mA

COO (Country of Origin):
CN
The Omron proximity sensor has an exceptional sensing range which reduces malfunctions and collisions. With high-brightness LED, the indicator is visible anywhere from 360°. Cables with enhanced oil resistance enabled have 2-year oil resistance.

UL certification (UL60947-5-2)
Protection Rating IP67G

Related links