SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 266-9796
- Mfr. Part No.:
- IME08-04NNOZW2K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 266-9796
- Mfr. Part No.:
- IME08-04NNOZW2K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 43mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Series | IME | |
| Standards Met | CE, cULus, EAC | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 4kHz | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 43mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Series IME | ||
Standards Met CE, cULus, EAC | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 4kHz | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, 2m Cable Length - IME08-04NNOZW2K
This proximity sensor utilises inductive technology, designed for precise detection with a 4mm detection range. The M8 threaded barrel body, measuring 43mm in length and 8mm in diameter, ensures seamless integration. Built for rigorous environments, it operates on a voltage range of 10 to 30V DC and features an IP67 rating for dust and water ingress protection. With a 2m pre-cabled connection, its robust brass nickel-plated housing withstands temperatures from -25 °C to +75 °C, making it suitable for diverse industrial applications.
Features & Benefits
• Non-flush mounting design allows for easy installation
• NPN output function provides reliable digital switching
• Reverse polarity and short circuit overload protection enhance system safety
• Up to 4 kHz switching frequency enables rapid detection
• Unshielded design ensures flexibility for various applications
• Operating temperature range supports high-temperature environments
• NPN output function provides reliable digital switching
• Reverse polarity and short circuit overload protection enhance system safety
• Up to 4 kHz switching frequency enables rapid detection
• Unshielded design ensures flexibility for various applications
• Operating temperature range supports high-temperature environments
Applications
• Utilised in automated manufacturing processes for object detection
• Effective in assembly lines for part presence verification
• Suitable for position sensing in mechanical systems
• Used in packaging machinery for counting functions
• Ideal for monitoring product flow in conveyor systems
• Effective in assembly lines for part presence verification
• Suitable for position sensing in mechanical systems
• Used in packaging machinery for counting functions
• Ideal for monitoring product flow in conveyor systems
How does the design of this sensor support installation in confined spaces?
The M8 threaded barrel body allows for installation in tight areas, streamlining integration into existing machinery and structures.
What environmental conditions can this sensor effectively operate in?
It functions efficiently in temperatures ranging from -25 °C to +75 °C, making it suitable for diverse and challenging environments.
How does the output function improve system control?
The NPN output enables direct connection to controllers, simplifying the integration process and ensuring precise control of automated systems.
What protective measures are included to enhance durability?
Reverse polarity protection and short circuit overload protection safeguard against electrical faults, ensuring long-term reliability in various applications.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
