SICK Ultrasonic Threaded Barrel Proximity Sensor, M12, 240 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 267-2093
- Mfr. Part No.:
- UM12-1192211
- Brand:
- SICK
Subtotal (1 unit)*
€278.86
(exc. VAT)
€343.00
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.86 |
*price indicative
- RS Stock No.:
- 267-2093
- Mfr. Part No.:
- UM12-1192211
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 240 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 55.1mm | |
| IP Rating | IP65, IP67 | |
| Housing Material | Metal | |
| Width | 12mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 12 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 25Hz | |
| Maximum Operating Temperature | +70°C | |
| Depth | 12mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Standards Met | CE, cULus, EAC | |
| Series | UM | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 240 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 55.1mm | ||
IP Rating IP65, IP67 | ||
Housing Material Metal | ||
Width 12mm | ||
Maximum DC Voltage 30V | ||
Diameter 12 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 25Hz | ||
Maximum Operating Temperature +70°C | ||
Depth 12mm | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Standards Met CE, cULus, EAC | ||
Series UM | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 25 Hz | ||
- COO (Country of Origin):
- DE
SICK UM12 Series Proximity Sensor, Ultrasonic Technology, 240mm Detection Range - UM12-1192211
This ultrasonic proximity sensor is designed with a threaded M12 barrel style, measuring 55.1mm in length and 12mm in diameter. Featuring robust metal housing, it operates effectively within a temperature range of -25°C to +70°C. With a detection range of up to 240mm, this device is tailored for reliability in industrial applications.
Features & Benefits
• Utilises ultrasonic technology to ensure precise distance measurement
• Adjustable operating modes for versatile applications
• PNP output configuration facilitates easy integration with control systems
• Dual IP65/IP67 rating offers protection against dust and water ingress
• Compact design allows easy installation in tight spaces
• Temperature compensation enhances accuracy across varying conditions
• Adjustable operating modes for versatile applications
• PNP output configuration facilitates easy integration with control systems
• Dual IP65/IP67 rating offers protection against dust and water ingress
• Compact design allows easy installation in tight spaces
• Temperature compensation enhances accuracy across varying conditions
Applications
• Used in manufacturing lines for material detection
• Suitable for liquid level measurement in tanks
• Applied in robotics for obstacle detection and avoidance
• Commonly integrated into packaging machinery for quality control
• Suitable for liquid level measurement in tanks
• Applied in robotics for obstacle detection and avoidance
• Commonly integrated into packaging machinery for quality control
What is the maximum switching frequency and how does it affect performance?
The maximum switching frequency is 25Hz, allowing the sensor to respond swiftly to changes in distance, making it effective for dynamic applications where quick detection is critical.
How does the metal housing influence the sensor's durability?
The metal housing provides enhanced protection against mechanical damage and potential environmental hazards, ensuring a longer lifespan in harsh conditions typical of many industrial settings.
What is the significance of the IP65/IP67 rating?
These ratings indicate the sensor's excellent ability to resist dust and water. This makes it suitable for deployment in environments where dust and water exposure is a concern, ensuring reliable operation even in challenging conditions.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 240 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 40 - 240 mm Detection 0-10 V, 15 → 30 V
- SICK Ultrasonic Threaded Barrel Proximity Sensor 30 mm Detection 20 → 30 V
