Festo Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 10 → 300 V
- RS Stock No.:
- 288-8273
- Mfr. Part No.:
- SIED-M12B-ZS-K-L-PA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€87.41
(exc. VAT)
€107.51
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.41 |
*price indicative
- RS Stock No.:
- 288-8273
- Mfr. Part No.:
- SIED-M12B-ZS-K-L-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 300 V | |
| IP Rating | IP67 | |
| Series | SIED | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 300 V | ||
IP Rating IP67 | ||
Series SIED | ||
- COO (Country of Origin):
- CN
The Festo Inductive proximity sensor is designed to offer reliable and accurate detection in industrial automation applications. With its high-quality construction and advanced technology, this sensor ensures precise operations in various environments.
Conforms to standard EN 60947-5-2 for reliable performance
Non-contacting, 2-wire switching output for easy integration
High corrosion resistance with CRC 4 class
Ambient temperature range of -25°C to 70°C for versatile use
IP65 and IP67 degree of protection for durability in harsh conditions
Reverse polarity protection for added safety
Operational voltage range AC 20V to 250V, DC 10V to 300V for flexibility
Stainless steel reduction factor of 0.6 to 1.0 for accurate distance measurement
Non-contacting, 2-wire switching output for easy integration
High corrosion resistance with CRC 4 class
Ambient temperature range of -25°C to 70°C for versatile use
IP65 and IP67 degree of protection for durability in harsh conditions
Reverse polarity protection for added safety
Operational voltage range AC 20V to 250V, DC 10V to 300V for flexibility
Stainless steel reduction factor of 0.6 to 1.0 for accurate distance measurement
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 300 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 300 V
- Festo Inductive Threaded Barrel Proximity Sensor 8.1 mm Detection, 10 → 300 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 3.24 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 20 →320 V
