Festo Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 10 → 30 V

Subtotal (1 unit)*

€85.38

(exc. VAT)

€105.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€85.38

*price indicative

RS Stock No.:
288-8310
Mfr. Part No.:
SIEF-M12NB-NS-S-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIEF

COO (Country of Origin):
DE
The Festo Proximity sensor is designed for industrial automation applications. With a maximum operating temperature of 85°C and a detection range of 8mm, this sensor provides reliable and accurate performance. The sensor is IP67 rated and conforms to standard EN 60947-5-2, ensuring high-quality and safe operation in various environments.

Switching Frequency of DC 2000 Hz for fast and efficient operation
N/O contact Output Type for versatile connectivity options
IP67 Rating for protection against dust and water ingress
Brass Housing Material for durability and robustness
DC 10 V to 30 V Supply Voltage for flexible power requirements
Short Circuit Overload Protection for added safety
Reverse Polarity Protection for all electrical connections to prevent damage
Inductive Sensor Technology for reliable and accurate sensing

Related links