Festo Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8312
- Mfr. Part No.:
- SIEF-M12NB-PS-K-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€81.62
(exc. VAT)
€100.39
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.62 |
*price indicative
- RS Stock No.:
- 288-8312
- Mfr. Part No.:
- SIEF-M12NB-PS-K-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Proximity sensor is designed with high-quality materials and precise technology to ensure reliable performance in industrial automation applications. With a wide operating temperature range and strong resistance to magnetic fields, this sensor is suitable for various challenging environments.
Precision inductive sensor technology for accurate detection
Conforms to standard EN 60947-5-2 for quality assurance
Switching output with PNP/Normally Open contact for versatile applications
Wide operating voltage range from DC 10V to 30V for flexibility
Resistant to magnetic fields for reliable operation in industrial settings
IP67 protection rating for durability in harsh conditions
Reverse polarity protection for added safety in electrical connections
Conforms to standard EN 60947-5-2 for quality assurance
Switching output with PNP/Normally Open contact for versatile applications
Wide operating voltage range from DC 10V to 30V for flexibility
Resistant to magnetic fields for reliable operation in industrial settings
IP67 protection rating for durability in harsh conditions
Reverse polarity protection for added safety in electrical connections
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 16.2 mm Detection, 10 → 30 V
