Omron Inductive Smooth Barrel Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc

Image representative of range

Subtotal (1 unit)*

€83.33

(exc. VAT)

€102.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 15 December 2025
  • Plus 8 unit(s) shipping from 05 March 2026
  • Plus 10 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.33

*price indicative

RS Stock No.:
785-8402
Mfr. Part No.:
E2E-C04N03-WC-B1 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

31mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Diameter

4 mm

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Shielding

Unshielded

Short Circuit Overload Protection

Yes

Series

E2E2

Maximum Operating Temperature

+70°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

COO (Country of Origin):
CN

E2E Small Diameter Proximity Sensors


The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.

High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication

Related links