Omron Inductive Threaded Barrel Proximity Sensor, M5, 1.2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€55.40

(exc. VAT)

€68.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€55.40

*price indicative

RS Stock No.:
785-8468
Mfr. Part No.:
E2E-S05S12-WC-B1 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.2 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25.1mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

4 kHz

Standards Met

CE

Series

E2E

Shielding

Shielded

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

4kHz

Maximum Operating Temperature

+70°C

E2E Small Diameter Proximity Sensors


The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.

High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication

OMRON Proximity Sensor, 4kHz Response Frequency, 10mA Maximum Current Consumption - E2E Series - E2E-S05S12-WC-B1 2M


For spot-on control of automated machinery, try this proximity sensor from OMRON. Its response frequency of 4kHz makes it fast-acting with reliable repeat accuracy, so it's ideal for positioning the grabbing arms of industrial robots. It's an inductive type device that quickly picks up on the presence of ferrous metal without making physical contact, which minimises the risk of delicate components breaking. Short-circuit protection cuts down on the chance of damage caused by power faults. A low maximum current consumption of 10mA makes it an energy-efficient choice. As this sensor resists vibration and shock, you can rely on its superior performance in demanding industrial settings.

Features & Benefits


• Supplied pre-wired for convenient installation
• Insulated to reduce the risk of electric shocks
• Wear-resistant PVC cable sheath for longevity in harsh operating conditions
• Miniature M5 sensing head size for mounting in confined spaces

Applications


• Food and beverage industries
• Dairies
• Packaging facilities
• Distribution centres

Does this proximity sensor include reverse-polarity protection?


Yes, the device is protected against reverse polarity, which minimises the risk of circuit damage as a result of wiring errors.

Related links