Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 804-9227
- Mfr. Part No.:
- E2A-S08KN04-WP-B1 5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€63.15
(exc. VAT)
€77.67
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 15 December 2025
- Plus 18 unit(s) shipping from 22 December 2025
- Plus 14 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.15 |
*price indicative
- RS Stock No.:
- 804-9227
- Mfr. Part No.:
- E2A-S08KN04-WP-B1 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 27mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Switching Frequency | 1 kHz | |
| Series | E2A | |
| Standards Met | CE | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Depth | 5.8mm | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 27mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Switching Frequency 1 kHz | ||
Series E2A | ||
Standards Met CE | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Depth 5.8mm | ||
Maximum Switching Frequency 1kHz | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- CN
Omron E2A Series Proximity Sensor, NO Output Function, IP67 - E2A-S08KN04-WP-B1 5M
This proximity sensor enhances automation by detecting nearby objects. It plays a crucial role in industrial settings, aiding precise control and efficiency while minimising the risk of collisions between workpieces. Its robust features, high detection range, and durable construction make it an essential asset in electrical and mechanical industries.
Features & Benefits
• 4mm detection range for accurate object detection
• Inductive technology ensures consistent performance across applications
• IP67 rating provides protection against dust and moisture
• High-temperature tolerance of +70°C for operational reliability
• PNP output facilitates easy integration into automation systems
• Stainless steel body offers durability and corrosion resistance
• Inductive technology ensures consistent performance across applications
• IP67 rating provides protection against dust and moisture
• High-temperature tolerance of +70°C for operational reliability
• PNP output facilitates easy integration into automation systems
• Stainless steel body offers durability and corrosion resistance
Applications
• Reliable object detection in conveyor systems
• Enhances safety and efficiency in automated machinery
• Suitable for non-flush mounting in confined industrial areas
• Ideal for packaging and manufacturing lines where object counting is required
• Enhances safety and efficiency in automated machinery
• Suitable for non-flush mounting in confined industrial areas
• Ideal for packaging and manufacturing lines where object counting is required
What is the suitable voltage range for operation?
The sensor operates within a voltage range of 12 to 24V DC.
Can it detect non-ferrous materials?
This model is optimised for ferrous metals, with reduced performance for non-ferrous objects.
What is the expected lifespan of this sensor?
Lifespan may vary based on usage conditions, but it is built for long-term performance in standard industrial scenarios.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 4 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
