Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 805-2614
- Distrelec Article No.:
- 304-23-069
- Mfr. Part No.:
- E2B-M12LN08-WP-B2 2M
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-2614
- Distrelec Article No.:
- 304-23-069
- Mfr. Part No.:
- E2B-M12LN08-WP-B2 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 53mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass | |
| Width | 17mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 10.5 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 800Hz | |
| Shielding | Unshielded | |
| Depth | 10.5mm | |
| Maximum Operating Temperature | +70°C | |
| Series | E2B | |
| Switching Frequency | 800 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 53mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Width 17mm | ||
Maximum DC Voltage 30V | ||
Diameter 10.5 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 800Hz | ||
Shielding Unshielded | ||
Depth 10.5mm | ||
Maximum Operating Temperature +70°C | ||
Series E2B | ||
Switching Frequency 800 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Standards Met CE | ||
Omron Series E2B Proximity Sensor, 8mm Detection Range, 2m Cable Length - E2B-M12LN08-WP-B2 2M
This proximity sensor is an innovative inductive sensor designed for automation applications. With a robust M12 threaded barrel, it offers a reliable detection range of 8mm. Constructed with a brass housing, the sensor boasts an IP67 rating, ensuring durability in various environments.
Features & Benefits
• 12 to 24 V DC supply voltage optimises versatility
• Non-flush mounting allows for easy installation in tight spaces
• Reverse polarity and short circuit overload protections enhance safety
• 800Hz maximum switching frequency ensures quick response times
• Non-flush mounting allows for easy installation in tight spaces
• Reverse polarity and short circuit overload protections enhance safety
• 800Hz maximum switching frequency ensures quick response times
Applications
• Used with industrial machinery for detecting presence
• Suitable for automation tasks where precise sensing is essential
• Optimal for environments where water and dust exposure occurs
• Ideal for use in packaging and conveyor systems
• Suitable for automation tasks where precise sensing is essential
• Optimal for environments where water and dust exposure occurs
• Ideal for use in packaging and conveyor systems
What is the significance of the IP67 rating for this sensor?
The IP67 rating indicates exceptional protection against dust ingress and temporary immersion in water, making it suitable for harsh industrial environments.
What type of output does the sensor provide, and how is it beneficial?
The sensor provides a PNP output, which is ideal for operating with positive voltage switching circuits, simplifying connection to control panels and PLCs.
Can the sensor operate effectively in cold environments?
Yes, it can function in temperatures as low as -25°C, making it suitable for cold storage facilities and outdoor applications.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
