Eaton Inductive Threaded Barrel Proximity Sensor, M18, 50 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 847-0570
- Mfr. Part No.:
- 135670 E58-18DP50-HD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€637.99
(exc. VAT)
€784.73
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €637.99 |
*price indicative
- RS Stock No.:
- 847-0570
- Mfr. Part No.:
- 135670 E58-18DP50-HD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 50 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP69K | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Switching Current | 100 mA, 250 mA | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 50 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP69K | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
Switching Current 100 mA, 250 mA | ||
Short Circuit Overload Protection Yes | ||
Non Compliant
Eaton Cutler-Hammer E58 Series Sensors
The E58 range of harsh duty sensors from Eaton are designed for the detection of liquids, powders, or other metallic or non-metallic targets in harsh physical, chemical and optical enviroments. The range has a corrosion resistant body, output indicator LED and is available in 18 and 30mm models.
18mm and 30mm models available
Corrosion resistant body
Designed to withstand harsh physical, chemical and optical enviroments
Resistant to wide range of chemicals used in Automotive, food processing and forest products industries
Corrosion resistant body
Designed to withstand harsh physical, chemical and optical enviroments
Resistant to wide range of chemicals used in Automotive, food processing and forest products industries
Note
Eaton formerly known as Moeller
Eaton Sensors
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 50 mm Detection, 10 → 30 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
