Wurth Elektronik Telecom Transformer 1.5:1 Turns Ratio, 650 μH Prim. Inductance, 1200mΩ Prim. Resistance
- RS Stock No.:
- 484-826
- Distrelec Article No.:
- 301-90-012
- Mfr. Part No.:
- 760301107
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
€7.27
(exc. VAT)
€8.94
(inc. VAT)
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.27 |
*price indicative
- RS Stock No.:
- 484-826
- Distrelec Article No.:
- 301-90-012
- Mfr. Part No.:
- 760301107
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Telecom Transformer | |
| Primary Inductance | 650μH | |
| Primary DC Resistance | 1200mΩ | |
| Turns Ratio | 1.5:1 | |
| Leakage Inductance | 2.9μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.5mm | |
| Series | WE-GDT | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 6mm | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Telecom Transformer | ||
Primary Inductance 650μH | ||
Primary DC Resistance 1200mΩ | ||
Turns Ratio 1.5:1 | ||
Leakage Inductance 2.9μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 8.5mm | ||
Series WE-GDT | ||
Standards/Approvals REACH, RoHS | ||
Depth 6mm | ||
Length 7mm | ||
Related links
- Wurth Elektronik Telecom Transformer 1.5:1:0.67 Turns Ratio, 8 μH Prim. Inductance
- Wurth Elektronik Telecom Transformer 1:1 Turns Ratio 450mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio 1300mΩ Prim. Resistance
