OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 3 mH Prim. Inductance, 0.8Ω Prim. Resistance
- RS Stock No.:
- 116-9144
- Mfr. Part No.:
- PT42E
- Manufacturer:
- OEP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.80
(exc. VAT)
€13.28
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €10.80 |
| 25 - 99 | €10.75 |
| 100 + | €10.55 |
*price indicative
- RS Stock No.:
- 116-9144
- Mfr. Part No.:
- PT42E
- Manufacturer:
- OEP
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Primary Inductance | 3mH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 0.8Ω | |
| Secondary DC Resistance | 0.8Ω | |
| Turns Ratio | 1:1 | |
| Mount Type | Through Hole | |
| Leakage Inductance | 85μH | |
| Width | 13mm | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 1MHz | |
| Depth | 15mm | |
| Length | 13mm | |
| Minimum Operating Frequency | 3kHz | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary Inductance 3mH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 0.8Ω | ||
Secondary DC Resistance 0.8Ω | ||
Turns Ratio 1:1 | ||
Mount Type Through Hole | ||
Leakage Inductance 85μH | ||
Width 13mm | ||
Standards/Approvals No | ||
Maximum Operating Frequency 1MHz | ||
Depth 15mm | ||
Length 13mm | ||
Minimum Operating Frequency 3kHz | ||
- COO (Country of Origin):
- CN

Open & Encapsulated PCB Mount HF Pulse Transformers
Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.
Related links
- OEP Through Hole Pulse Transformer 1:1+1 Turns Ratio 1.4Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 1.1Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.33Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1:1 Turns Ratio 0.65Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio 1.2Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1:1 Turns Ratio 1.4Ω Prim. Resistance
- TDK Surface Pulse Transformer 1 : 1 :8.42 Turns Ratio 23Ω Prim. Resistance
