OEP Surface Pulse Transformer 1:1:1 Turns Ratio, 3 mH Prim. Inductance, 0.65Ω Prim. Resistance
- RS Stock No.:
- 667-5940
- Mfr. Part No.:
- PT6SM
- Manufacturer:
- OEP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €6.13 |
| 50 + | €5.51 |
*price indicative
- RS Stock No.:
- 667-5940
- Mfr. Part No.:
- PT6SM
- Manufacturer:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Primary Inductance | 3mH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 0.65Ω | |
| Secondary DC Resistance | 0.55Ω | |
| Turns Ratio | 1:1:1 | |
| Mount Type | Surface | |
| Leakage Inductance | 1.8μH | |
| Series | PT6SM | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 11.95mm | |
| Width | 17mm | |
| Length | 13.1mm | |
| Isolation Voltage | 1.5kVrms | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary Inductance 3mH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 0.65Ω | ||
Secondary DC Resistance 0.55Ω | ||
Turns Ratio 1:1:1 | ||
Mount Type Surface | ||
Leakage Inductance 1.8μH | ||
Series PT6SM | ||
Standards/Approvals UL 94 V-0 | ||
Depth 11.95mm | ||
Width 17mm | ||
Length 13.1mm | ||
Isolation Voltage 1.5kVrms | ||
Open & Encapsulated PCB Mount HF Pulse Transformers
Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.
Related links
- OEP Surface Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- TDK Surface Pulse Transformer 1 : 1 :8.42 Turns Ratio 23Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1+1 Turns Ratio 1.4Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 1.1Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 0.8Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 111Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.33Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio 1.2Ω Prim. Resistance
