Wurth Elektronik Surface Pulse Transformer 3:1 Turns Ratio, 50 μH Prim. Inductance, 0.175Ω Prim. Resistance
- RS Stock No.:
- 163-4296
- Mfr. Part No.:
- 750311305
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 250 units)*
€1,951.50
(exc. VAT)
€2,400.25
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €7.806 | €1,951.50 |
*price indicative
- RS Stock No.:
- 163-4296
- Mfr. Part No.:
- 750311305
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 50μH | |
| Primary DC Resistance | 0.175Ω | |
| Secondary DC Resistance | 0.028Ω | |
| Turns Ratio | 3:1 | |
| Mount Type | Surface | |
| Leakage Inductance | 2μH | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 8 | |
| Maximum Operating Temperature | 125°C | |
| Width | 13.34mm | |
| Standards/Approvals | RoHS | |
| Length | 15.24mm | |
| Depth | 11.43mm | |
| Series | WE‑FB | |
| Isolation Voltage | 2.5kV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pulse Transformer | ||
Primary Inductance 50μH | ||
Primary DC Resistance 0.175Ω | ||
Secondary DC Resistance 0.028Ω | ||
Turns Ratio 3:1 | ||
Mount Type Surface | ||
Leakage Inductance 2μH | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 8 | ||
Maximum Operating Temperature 125°C | ||
Width 13.34mm | ||
Standards/Approvals RoHS | ||
Length 15.24mm | ||
Depth 11.43mm | ||
Series WE‑FB | ||
Isolation Voltage 2.5kV | ||
- COO (Country of Origin):
- CN
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
Related links
- Wurth Elektronik Surface Pulse Transformer 3:1 Turns Ratio 0.175Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio 520mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1.5:1 Turns Ratio 0.03Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.07Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.015Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1.25:1 Turns Ratio 0.02Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 5:1 Turns Ratio 0.325Ω Prim. Resistance
