Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio, 1.1 mH Prim. Inductance, 0.55Ω Prim. Resistance

Subtotal (1 box of 200 units)*

€852.20

(exc. VAT)

€1,048.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +€4.261€852.20

*price indicative

RS Stock No.:
170-4970
Mfr. Part No.:
IT253
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Primary Inductance

1.1mH

Product Type

Pulse Transformer

Primary DC Resistance

0.55Ω

Current

1A

Secondary DC Resistance

0.55Ω

Turns Ratio

1:1:1

Mount Type

Through Hole

Number of Pins

6

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

16.7mm

Depth

11.3mm

Maximum Operating Frequency

40kHz

Weight

6g

Series

IT

Width

17.6mm

Standards/Approvals

RoHS

Minimum Operating Frequency

40kHz

Isolation Voltage

4kV

COO (Country of Origin):
LI

Pulse transformers IT Series


Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.

Galvanic separation

Voltage resistance up to 8 kV

Allows high potential difference voltage scaling

Optional grounded shields

Vacuum potting

Very low partial discharge effects

PCB through hole mounting or faston types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy