Schaffner Through Hole Pulse Transformer 3:1:1 Turns Ratio, 35 mH Prim. Inductance, 1.6Ω Prim. Resistance
- RS Stock No.:
- 178-9748
- Mfr. Part No.:
- IT314
- Manufacturer:
- Schaffner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.85
(exc. VAT)
€19.50
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 73 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.85 |
| 10 - 24 | €11.70 |
| 25 - 49 | €10.93 |
| 50 - 99 | €10.63 |
| 100 + | €10.39 |
*price indicative
- RS Stock No.:
- 178-9748
- Mfr. Part No.:
- IT314
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 35mH | |
| Primary DC Resistance | 1.6Ω | |
| Current | 1A | |
| Secondary DC Resistance | 0.7Ω | |
| Turns Ratio | 3:1:1 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Frequency | 40kHz | |
| Depth | 25mm | |
| Length | 25.5mm | |
| Weight | 6g | |
| Series | IT | |
| Width | 25.5mm | |
| Standards/Approvals | RoHS | |
| Isolation Voltage | 4kV | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type Pulse Transformer | ||
Primary Inductance 35mH | ||
Primary DC Resistance 1.6Ω | ||
Current 1A | ||
Secondary DC Resistance 0.7Ω | ||
Turns Ratio 3:1:1 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Frequency 40kHz | ||
Depth 25mm | ||
Length 25.5mm | ||
Weight 6g | ||
Series IT | ||
Width 25.5mm | ||
Standards/Approvals RoHS | ||
Isolation Voltage 4kV | ||
Pulse transformers IT Series
Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.
Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types
Related links
- Schaffner Through Hole Pulse Transformer 3:1:1 Turns Ratio 1.6Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.33Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio 0.62Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.8Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.55Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 2:1 Turns Ratio 3.2Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 22 mH Prim. Inductance
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 8 mH Prim. Inductance
