Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio, 200 μH Prim. Inductance, 0.24Ω Prim.

Subtotal (1 reel of 50 units)*

€74.30

(exc. VAT)

€91.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
50 +€1.486€74.30

*price indicative

RS Stock No.:
170-9243
Mfr. Part No.:
78615/3C
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Pulse Transformer

Primary Inductance

200μH

Primary DC Resistance

0.24Ω

Turns Ratio

1CT:1CT

Mount Type

Through Hole

Leakage Inductance

3.64μH

Minimum Operating Temperature

0°C

Number of Pins

6

Maximum Operating Temperature

70°C

Length

9.52mm

Series

786

Width

9mm

Depth

6.35mm

Weight

1.1g

Standards/Approvals

RoHS

Isolation Voltage

1kV

Termination Type

Pin

COO (Country of Origin):
CN

Pulse Transformer 786 Series


General purpose Pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications

The standard turns ratios may be modified by connecting any two windings in series

Can also be used as a common mode choke in filtering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy